3-5331272-5

Heilind Number:AMP3-5331272-5
Manufacturer:TE Connectivity
Manufacturer Number:3-5331272-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN-AU SER-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5331272-5
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.205 - .258 mm², 23 - 24 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.022 - .025 in, .56 - .64 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.138 in, 3.51 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Knockout Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:3-5331272-5
SKU:AMP3-5331272-5

Detailed Description

Enhance your electronic connections with our SOCKET,MIN-SPR SN-AU SER-2 from Series 3. This high-quality socket, featuring a contact amperage of 5 A, is perfect for Power & Signal circuit applications. With a durable Beryllium Copper contact material and gold-plated springs, it ensures reliable conductivity. Its through-hole press-fit termination method and discreet wire compatibility make installation a breeze. Operating temperature ranges from -65 to 125°C (-85 to 257°F), guaranteeing performance in various conditions. The socket, with a sleeve style of Knockout Bottom, is suitable for PCB thicknesses ranging from .031 to .125 inches (.79 to 3.18 mm). Its compact profile, at a length of .138 inches (3.51 mm), accommodates space-efficient designs. This RoHS-compliant component, ideal for cable-to-board connector systems, is essential for electronic assembly operations. Upgrade your connectivity solutions with this versatile and dependable socket.