| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5332070-5 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 19 AWG, .653 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .037 - .04 in, .94 - 1.02 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .143 in, 3.63 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Knockout Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 3-5332070-5 |
| SKU: | AMP3-5332070-5 |
3-5332070-5
Specifications
Detailed Description
Enhance your electronic connections with our high-performance SOCKET,MIN-SPR W/KO SN-AU S-4. Designed for Series 4 applications, this socket boasts a durable construction with Beryllium Copper contacts, ensuring reliable power and signal transmission. With a contact amperage of 7.5 A, it is suitable for a wide range of circuit applications. The Through Hole - Press-Fit termination method offers easy installation on PCBs with a thickness ranging from .031 to .125 inches. Operating temperature ranges from -65 to 125°C (-85 to 257°F), making it versatile for various environments. Its Zero profile and Cable-to-Board connector system provide a sleek and efficient connectivity solution. RoHS compliant and featuring gold-plated contact springs, this socket meets stringent quality standards for your peace of mind. Whether for industrial or consumer electronics, trust in the performance and durability of our SOCKET,MIN-SPR W/KO SN-AU S-4 to power your applications seamlessly.

