| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-534206-0 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 7 |
| Contact Amperage: | 2 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-534206-0 |
| Replacement Part: | 8-534206-0 |
| SKU: | AMP3-534206-0 |
3-534206-0
Specifications
Detailed Description
The Modu Connector System offers a reliable solution for board-to-board connections with its straight orientation and through-hole solder termination method. With a pitch of 2.54 mm (.1 in) and 60 positions in a two-row configuration, it ensures seamless connectivity. Featuring a durable housing made of UL 94V-0 rated polyester GF and gold-plated phosphor bronze contacts, it guarantees high performance in industrial settings. The connector, with a voltage rating of 333 V AC and an amperage of 2 A, meets standard safety requirements. Its black housing color and vertical mount orientation make it versatile for various applications. With stackable capabilities and a standard profile, it offers flexibility in design. The connector, with a connector height of .198 in (5.03 mm), is suitable for PCB mounting with a straight orientation. Compliant with RoHS regulations, it is environmentally friendly. Indispensable for board-to-board connections, this connector is a reliable choice for demanding industrial applications.

