3-534998-0

Heilind Number:AMP3-534998-0
Manufacturer:TE Connectivity
Manufacturer Number:3-534998-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-534998-0
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:2 A
Number of Positions:60
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:3-534998-0
Replacement Part:8-534998-0
SKU:AMP3-534998-0

Detailed Description

Experience seamless board-to-board connectivity with our Modu Connector System, designed for optimal performance in industrial applications. This two-row socket connector features a straight body orientation, ensuring easy installation on printed circuit boards. With gold-plated phosphor bronze contacts, it guarantees reliable signal transmission while meeting stringent UL 94V-0 flammability standards. The low-profile design, vertical mount orientation, and top entry location offer versatility in assembly, while stackable capabilities provide enhanced connectivity options. Boasting high voltage and amperage ratings, along with robust construction and standard temperature ratings, this connector is a dependable choice for your electronic projects. Trust in its quality and compliance with industry standards for seamless integration into your systems.