| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5353515-0 |
| Amperage: | .3 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5353515-0 |
| SKU: | AMP3-5353515-0 |
3-5353515-0
| Heilind Number: | AMP3-5353515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-5353515-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
This 0.5mm FS Connector Tab, designed for surface mount applications, offers efficient board-to-board connectivity in electronic assemblies. Its high heat-resisted resin housing and gold-plated copper alloy contacts ensure reliable signal transmission at a voltage of up to 250 VAC and an amperage of .3 A. With a pitch of .5mm, straight body orientation, and a total of 30 positions spread across 2 rows, this connector is ideal for signal circuit applications. It comes in a package of 1500, with tape & reel packaging for easy handling. The connector is UL 94V-0 compliant for material flammability standards, making it suitable for a wide range of operating temperatures from -22 to 221 °F. The connector's mezzanine and board stacking configuration, along with its shrouded header type, allows for efficient assembly and stackability in electronic devices. It is also RoHS compliant, meeting environmental standards.

