3-5499160-1

Heilind Number:AMP3-5499160-1
Manufacturer:TE Connectivity
Manufacturer Number:3-5499160-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 60P VERT SHT LAT BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5499160-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:60
Housing Color:Blue
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:3.76 in, 95.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:3-5499160-1
SKU:AMP3-5499160-1

Detailed Description

Easily connect and secure your electronic components with our A/L UNIV HDR 60P VERT SHT LAT BLUE. This dual-row header features a durable glass-filled nylon/polyester housing in a vibrant blue color, suitable for board mount applications. With a pitch of 2.54mm and a 1A contact amperage, it ensures reliable signal transmission. The short latch design with polarization offers easy and secure mating, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for signal circuit applications. Gold-plated contacts and tin termination provide excellent conductivity, and with 60 positions, it accommodates multiple connections. Its vertical mount orientation and standard profile make it versatile for various setups. RoHS compliant and with 24 pieces per package, it's an essential component for your projects.