3-552008-1

Heilind Number:AMP3-552008-1
Manufacturer:TE Connectivity
Manufacturer Number:3-552008-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KIT, COVER, 180, 50 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-552008-1
Series:CHAMP Docking Connectors
Cover Type:Strain Relief
Package Quantity:100
Number of Positions:50
GPL:341
Packaging:Kit, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Product Code:1228
Connector Product Type:Accessory
Part Aliases:500-060-2303,1080139 3-552008-1
SKU:AMP3-552008-1

Detailed Description

Enhance the durability and functionality of your 180 Series CHAMP Docking Connector with this comprehensive 50-position Cover Kit. Designed for seamless integration, this Strain Relief cover ensures secure connections in demanding environments. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse applications. Each package contains 100 units, providing ample supply for your projects. Crafted for optimal protection and connectivity, this Cover Kit is a vital accessory for your IO setup. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your D-Sub & D-Ribbon Connector setup with this essential accessory.