| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5646547-0 |
| Series: | Z-PACK 2mm HM |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 125 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6250 |
| Number of Columns: | 25 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Backplane |
| Connector Assembly Type: | PCB Mount Receptacle |
| CompactPCI Designation: | None |
| Part Aliases: | 3-5646547-0 |
| SKU: | AMP3-5646547-0 |
3-5646547-0
Specifications
Detailed Description
Enhance connectivity with the Z-PACK A-B 25 COLUMN SHLD ASSY from our Z-PACK 2mm HM series. Featuring five rows of high-speed sockets, this board-mountable assembly is designed for seamless power and signal transmission in demanding environments. With a 2mm pitch and 125 positions, it supports data rates of up to 1 Gb/s, ensuring reliable performance. The right-angle mount orientation and durable gray housing make it versatile for various applications. Gold-plated contact mating areas guarantee optimal conductivity, while a wide operating temperature range of -55 to 125°C (-67 to 257°F) ensures suitability for harsh conditions. Ideal for PCB-to-PCB connections in backplane configurations, this RoHS-compliant assembly is a must-have for your connectivity needs.

