3-582151-3

Heilind Number:AMP3-582151-3
Manufacturer:TE Connectivity
Manufacturer Number:3-582151-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

29 AMP BLADE RCPT HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-582151-3
Housing Material:Diallyl Phthalate
Number of Contacts:29
Pitch:.1 in
Contact Type:Blade
Number of Positions:29
Housing Color:Green
GPL:085
Panel Mount Type:Mounting Ears
Mounting Ears:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5144
Preloaded:No
ECCN:EAR99
Product:Two-Piece Edge Connectors
Part Aliases:3-582151-3
SKU:AMP3-582151-3

Detailed Description

Enhance your connectivity with our cutting-edge Two-Piece Edge Connectors, meticulously designed for aerospace, defense, and marine applications. Featuring 29 contacts with blade-type connectivity, these connectors ensure reliable transmission on a .1-inch pitch. The housing, crafted from durable Diallyl Phthalate in a sleek green finish, guarantees longevity and performance in demanding environments. With convenient panel mount ears, installation is a breeze. Compliant with RoHS regulations, you can trust in both the quality and sustainability of our product. Whether you're working with wire or cable, our connectors deliver seamless integration for your PCB needs. Elevate your projects with the perfect blend of innovation and durability.