3-582308-1

Heilind Number:AMP3-582308-1
Manufacturer:TE Connectivity
Manufacturer Number:3-582308-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

47 AMP BLADE HDR ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-582308-1
Housing Material:Diallyl Phthalate
Number of Contacts:47
Contact Material:Gilding Metal
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Blade
Number of Positions:47
Housing Color:Green
Mount Orientation:Right Angle
GPL:085
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Ears
Mounting Ears:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5143
Preloaded:Yes
ECCN:EAR99
Termination Post Tail Length:.12 in, 3.05 mm
Product:Two-Piece Edge Connectors
Part Aliases:3-582308-1
SKU:AMP3-582308-1

Detailed Description

Our Two-Piece Edge Connectors offer a reliable solution for seamlessly connecting printed circuit boards in aerospace, defense, and marine applications. With a right-angle body orientation and 47 contacts, these connectors ensure secure and efficient data transmission. Crafted with high-quality Diallyl Phthalate housing and gilding metal contacts plated in gold, they guarantee durability and optimal conductivity. Featuring a 2.54mm pitch and blade contact type, they are designed for precision and performance. The green housing color adds a touch of visibility, while the mounting ears facilitate easy installation onto PCBs with a thickness of 1.6mm. With RoHS compliance and ECCN designation, these connectors meet international standards for environmental responsibility and export control. Trust in our connectors for seamless board-to-board connections in your critical electronic systems.