| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-60803-1 |
| Termination Method: | Through Hole |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-60803-1 |
3-60803-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Through Hole PCB Terminal. Featuring a durable Tin contact plating, this Pin terminal ensures reliable performance. Its Straight orientation and Stud Mounting style offer easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various electronic applications, this terminal guarantees efficient and secure connections on your circuit board. Upgrade your setup with this essential component for seamless operation.

