| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640401-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-640401-1 |
3-640401-1
Specifications
Detailed Description
Enhance your electrical connections with our MINI AMP-IN 26-22 Crimp Terminal. Designed for efficient wire termination, this straight-pin connector accommodates 22-26 AWG wire sizes, ensuring a secure fit for your project. With a tin-plated finish and RoHS compliance, it guarantees reliable performance while meeting environmental standards. Ideal for PCB applications, its stud mount design offers easy installation. Upgrade your connectivity with this high-quality component, perfect for a wide range of electronic setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266321-1 | ![]() | |
| TE Connectivity 2266321-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-42642-3 | ![]() | |
| TE Connectivity 640311-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


