| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640430-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640430-9 |
| SKU: | AMP3-640430-9 |
3-640430-9
Specifications
Detailed Description
Enhance your electrical connections with this MTA 156 series Connector Assembly, designed for optimal performance and efficiency. UL and CSA standards compliant, this female receptacle features a durable Nylon 6/6 housing and insulation displacement crimp termination method for secure cable mounting. With a pitch of 3.96 mm and contact plating in tin, it ensures reliable conductivity and supports a voltage of up to 600 V AC. Ideal for signal circuit applications, this connector accommodates 26 AWG stranded wires and is suitable for a wide range of appliances. Its blue housing color, along with a mating retention locking ramp, guarantees a secure and stable connection. With a package quantity of 250, this assembly is perfect for various industrial and commercial projects. RoHS compliant and featuring LR 7189 and E28476 certifications, it meets international quality and safety standards. Upgrade your connectivity solutions with this high-performance connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640430-9 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640430-9 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640430-9 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640430-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641439-9 | ![]() | |
| TE Connectivity 3-641524-9 | ![]() |


