| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640431-8 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Orange |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 8 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in, 31.7 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640431-8 |
| SKU: | AMP3-640431-8 |
3-640431-8
Specifications
Detailed Description
The MTA 156 series Cable Mount Connector offers reliable power connectivity in a compact design. With UL and CSA standards met, this connector ensures safety and quality. Its Nylon housing and Copper Alloy contacts provide durability for long-lasting performance. Featuring Insulation Displacement Crimp (IDC) termination, it allows for easy and secure wire connection. The 3.96mm pitch and 600V AC voltage rating make it suitable for power applications. With a strain relief included, it offers added protection. This 8-position connector, in vibrant orange, is ideal for appliances and other power-related uses. RoHS compliant and with a wide operating temperature range, it guarantees environmental responsibility and versatility. The connector's closed-end IDC installation type and 90° cable exit angle further enhance its usability. Packaged in a quantity of 250, it is suitable for various industrial and commercial settings. Trust in this high-quality connector for efficient power transmission in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640431-8 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640431-8 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640431-8 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640431-8 Application Tooling | ![]() |


