3-640432-2

Heilind Number:AMP3-640432-2
Manufacturer:TE Connectivity
Manufacturer Number:3-640432-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P MTA156 CONN ASSY 20AWG YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640432-2
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:2
Housing Color:Yellow
GPL:103
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:2
Wire Size:20 AWG, .517 mm²
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:Without
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640432-2
SKU:AMP3-640432-2

Detailed Description

Enhance your power and signal connections with this high-quality MTA 156 Connector Assembly. Designed for efficient cable mounting, this connector features insulation displacement crimp termination for easy installation. Its durable nylon housing in a vibrant yellow color ensures reliable performance in various applications. With CSA and UL standards met, you can trust in its safety and quality. The contact sockets, made of copper alloy with tin plating, offer excellent conductivity and durability. Accommodating 20 AWG wire sizes, this connector is ideal for power and signal transmission. With a voltage rating of 600 V AC and an amperage rating of 7 A, it guarantees efficient power delivery. Each package includes 500 pieces, making it suitable for both small-scale and large-scale projects. RoHS compliant and featuring a wide operating temperature range, from -55 to 105 °C (-67 to 221 °F), this connector is perfect for demanding environments. Whether for appliances or industrial machinery, this MTA 156 Connector Assembly is a versatile and reliable solution.