| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640433-9 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.02 |
| Overall Length: | 35.66 ;35.66 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640433-9 |
| SKU: | AMP3-640433-9 |
3-640433-9
| Heilind Number: | AMP3-640433-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640433-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Explore the MTA 156 Connector Assembly, a reliable solution for your signal circuit applications. With CSA and UL standards met, this receptacle housing, made of durable nylon in a vibrant red, features nine contacts for secure connections. Utilizing insulation displacement crimp (IDC) termination method, it ensures efficient cable mounting with its free-hanging design. Each contact, plated with tin and underplated with nickel, guarantees optimal conductivity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a maximum voltage of 600V AC, it offers robust performance. Suitable for wire sizes of 22 AWG (.3 - .4 mm²), its inline layout and female contact type make it versatile for various applications. Packaged in quantities of 250, this connector assembly is RoHS compliant and ideal for appliances, with LR 7189 and E28476 certifications for added reliability. Elevate your connectivity with the MTA 156.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |


