| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640435-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640435-5 |
| SKU: | AMP3-640435-5 |
3-640435-5
| Heilind Number: | AMP3-640435-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640435-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 156 Connector Assembly, ideal for signal circuit applications. Featuring a durable nylon housing in a striking blue color, this receptacle connector boasts UL and CSA standards compliance for quality assurance. With insulation displacement crimp termination for easy installation on stranded cables, it offers secure female contacts with tin plating and nickel underplating for optimal conductivity. Its 3.96mm pitch and 600V AC voltage rating ensure reliable performance even in demanding environments. Designed for wire to board connections, each assembly includes 5 contact positions, accommodating 26 AWG wire sizes. With a package quantity of 250, it's perfect for larger projects. ROHS compliant and capable of operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is a versatile and essential component for various appliances and electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640435-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640435-5 Application Tooling | ![]() |


