| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640435-6 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640435-6 |
| SKU: | AMP3-640435-6 |
3-640435-6
Specifications
Detailed Description
Enhance your electrical connections with this MTA 156 Connector Assembly, designed for optimal performance in signal circuit applications. Featuring UL and CSA standards compliance, this receptacle connector offers reliable connectivity with its insulation displacement crimp termination method. The housing, made of durable nylon in a vibrant blue color, ensures longevity and safety. With a pitch of 3.96mm and contact plating of tin, it guarantees efficient power transmission at a voltage of 600V AC. Suitable for wire-to-board applications, this connector accommodates 26 AWG stranded wire, with a contact layout of inline for easy installation. Its compact design, with a connector length of 23.77mm and width of 9.02mm, makes it ideal for various appliances. RoHS compliant and capable of operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector assembly offers peace of mind in both performance and environmental impact. Whether for industrial or residential use, this connector is a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640435-6 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640435-6 Application Tooling | ![]() |


