| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640468-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 5.08 ;5.08 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 3700 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | .2 in, 5.08 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640468-2 |
| SKU: | AMP3-640468-2 |
3-640468-2
| Heilind Number: | AMP3-640468-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640468-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series Connector Assembly, a reliable solution for your signal circuit applications. This CSA and UL certified connector features a 2-row, 2-position female receptacle housing, crafted from durable Nylon 6/6 material in a striking red color. With a cable mount design and insulation displacement crimp termination method, it ensures secure and efficient connectivity for 22 AWG stranded wires. Operating at a maximum temperature of 105°C, it offers a voltage rating of 250 VAC, making it suitable for a wide range of appliances. Its tin-plated contacts, with nickel underplating, guarantee excellent conductivity and corrosion resistance. The connector's compact design, with a height of 13.21mm and width of 6.99mm, allows for easy installation in tight spaces. With mating retention and locking lance contact retention, it provides added stability during use. RoHS compliant and featuring a gpl code for appliances, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, it comes in a package quantity of 3700, ideal for large-scale projects. Trust in the quality and versatility of our MTA 100 Connector Assembly for seamless signal transmission in your applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640468-2 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-640468-2 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-640468-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647000-2 | ![]() | |
| TE Connectivity 3-647002-2 | ![]() | |
| TE Connectivity 3-647003-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2017 | P-17-014258 - Product improvement. Adhesive tape used on MTA100 connector color change. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 06/13/2012 | Change housing from solid color to white with color stripe | N/A | |||
| 06/13/2012 | Change housing from solid color to white with color stripe | N/A | |||


