| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640602-7 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Overall Height: | 9.78 mm[.385 in] |
| Overall Length: | 27.74 mm[1.092 in] |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640602-7 |
| SKU: | AMP3-640602-7 |
3-640602-7
| Heilind Number: | AMP3-640602-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640602-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series Connector Assembly, a reliable solution for your signal circuit applications. This receptacle housing, made of durable white nylon, features seven female contacts with tin plating for efficient power transmission. With a cable mount design and insulation displacement crimp termination, installation is quick and secure. Meeting CSA and UL standards, it ensures safety and quality. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this connector is suitable for various environments. With a voltage rating of 600V AC and a 7A amperage, it guarantees optimal performance. Perfect for appliances and other electronic devices, this assembly is RoHS compliant and environmentally friendly. Each package contains 250 units, making it ideal for bulk applications. Upgrade your wire-to-board connections with this high-quality MTA 156 connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640602-7 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640602-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640602-7 Application Tooling | ![]() |


