| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640605-2 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .385 in, 9.78 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1524 |
| Number of Power Positions: | 2 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Feed Through |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640605-2 |
| SKU: | AMP3-640605-2 |
3-640605-2
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 Connector Assembly, featuring a durable nylon housing in a vibrant yellow color. With UL and CSA standards met, this connector ensures reliable performance, suitable for various applications. The insulation displacement crimp (IDC) termination method offers easy and efficient installation for two 20 AWG stranded wires. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), and with a voltage rating of 600V AC, this connector is ideal for power circuit applications. Each package includes 500 units, making it convenient for bulk projects. The copper alloy contacts with tin plating ensure excellent conductivity, while the included strain relief provides added durability. RoHS compliant and with LR7189 certification, this connector guarantees safety and quality assurance. Perfect for appliances and other power-related systems, it offers a reliable and efficient solution for wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640605-2 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640605-2 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640605-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-647123-2 | ![]() | |
| TE Connectivity 640387-2 | ![]() | |
| TE Connectivity 640388-2 | ![]() |


