| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640606-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640606-7 |
| SKU: | AMP3-640606-7 |
3-640606-7
| Heilind Number: | AMP3-640606-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640606-7 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series Connector Assembly, a reliable solution for your signal circuit applications. This CSA and UL certified receptacle features a durable nylon housing in a vibrant red color, ensuring both safety and visibility. With a pitch of 3.96mm (.156 in) and a termination method of Insulation Displacement Crimp (IDC), it offers easy installation for 7AWG stranded wires. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, this connector is suitable for various environments. Its female contact type, tin plating, and nickel underplating guarantee efficient conductivity and longevity. Packaged in quantities of 250, this connector is ideal for appliances and other electronic devices. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this high-performance Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640606-7 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640606-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640606-7 Application Tooling | ![]() |


