3-641119-9

Heilind Number:AMP3-641119-9
Manufacturer:TE Connectivity
Manufacturer Number:3-641119-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY FL/ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641119-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.092 in, 27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-641119-9
SKU:AMP3-641119-9

Detailed Description

Introducing the MTA 156 series PCB mount header, a reliable and durable solution for power applications. With a housing made of UL 94V-0 rated polyester-GF, it ensures safety and performance. Featuring 9 gold-plated copper alloy contacts with a current rating of 7A and a voltage rating of 600V AC, it guarantees efficient power transmission. Designed for vertical mounting on a PCB with a pitch of 3.96mm, it offers easy installation. Operating in a wide temperature range of -55 to 105°C, it is suitable for various environments. With LR7189 and E28476 certifications, it meets international quality standards. Whether used in appliances or industrial equipment, this connector ensures reliable connectivity. RoHS compliant, it is also environmentally friendly, making it the ideal choice for your PCB connection needs.