| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641120-9 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641120-9 |
| SKU: | AMP3-641120-9 |
3-641120-9
Specifications
Detailed Description
Introducing the MTA 156 Series Power Connector, a reliable solution for your board mounting needs. With UL and CSA standards met, this connector ensures safety and quality. Featuring a single-row design with 9 positions, it is ideal for power applications. The housing is made of durable Thermoplastic Polyester with a natural color finish, and the contacts are Copper Alloy with Gold plating. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is built to withstand harsh environments. Its through-hole solder termination method and vertical mount orientation offer easy installation. With a voltage rating of 600V AC and a contact amperage of 7A, it provides reliable power transmission. The MTA 156 connector is RoHS compliant and suitable for use in appliances and other electronic devices. With a package quantity of 500, it is perfect for bulk applications. Trust in the MTA 156 Series for efficient and durable power connectivity in your projects.


