| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641148-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Orange |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641148-7 |
| SKU: | AMP3-641148-7 |
3-641148-7
| Heilind Number: | AMP3-641148-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641148-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this MTA 156 series Connector Assembly, crafted for reliability in demanding environments. Featuring a single row design, it offers seamless integration with cable mounts through Insulation Displacement Crimp (IDC) termination. The receptacle housing, made of durable Nylon 6/6 in an eye-catching orange color, ensures secure connections for stranded wires. With a contact layout of seven inline positions and a pitch of 3.96mm, it's ideal for power circuit applications. Certified by CSA and UL for quality assurance, this connector guarantees safe operation with a maximum voltage of 600V AC and a contact amperage of 7A. Its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various industrial settings. Complete with tin-plated female contacts and nickel underplating, it offers reliable performance over time. RoHS compliant and packaged in quantities of 250, this connector is essential for appliances and other electronic devices. Upgrade your connectivity with this high-quality connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641148-7 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641148-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641148-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641148-7 Application Tooling | ![]() |


