| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641190-7 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 7 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 17.78 mm, .7 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641190-7 |
| SKU: | AMP3-641190-7 |
3-641190-7
| Heilind Number: | AMP3-641190-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641190-7 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with this MTA 100 series connector assembly, ideal for signal circuit applications. Featuring a red nylon 6/6 housing and gold-plated female contacts, it ensures reliable performance in temperatures ranging from -55 to 105°C. With a 2.54mm pitch and 7 positions for 22 AWG stranded cables, it meets CSA and UL standards for safety and quality. The insulation displacement crimp termination method offers secure connections, while the locking lance contact retention type provides added durability. This connector, with a voltage rating of 250VAC and a contact amperage of 5A, is suitable for various appliance applications. RoHS compliant and with LR7189 and E28476 certifications, it guarantees compliance with environmental and industry standards. Packaged in a box and carton, it includes 500 units for convenience. Perfect for cable mount installations, each receptacle housing measures 0.52 inches in height, 0.7 inches in length, and 0.275 inches in width, making it a reliable solution for wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641190-7 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-641190-7 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-641190-7 Application Tooling | ![]() |


