| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641192-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 5.08 ;5.08 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .2 in, 5.08 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641192-2 |
| SKU: | AMP3-641192-2 |
3-641192-2
Specifications
Detailed Description
Introducing our MTA 100 series Connector Assembly, a reliable and high-performance solution for your electrical connectivity needs. Designed for optimal functionality, this receptacle features two gold-plated female contacts, allowing for secure and efficient signal transmission. With a cable mount (free-hanging) design and insulation displacement crimp (IDC) termination method, installation is a breeze. The durable nylon housing in a striking blue color not only ensures longevity but also complies with UL 94V-2 material flammability standards. Suitable for a voltage of 250 VAC and an amperage of 5A, this connector operates flawlessly within a wide temperature range from -55 to 105°C (-67 to 221°F). Whether for appliances or other signal applications, this connector is CSA and UL certified for quality assurance. Each package contains 250 pieces, making it ideal for various projects. RoHS compliant and with LR 7189 and E28476 certifications, you can trust in the safety and performance of this essential component. Elevate your connectivity with our MTA 100 series Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641192-2 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-641192-2 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-641192-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647017-2 | ![]() |


