| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641199-2 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .2 in, 5.08 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641199-2 |
| SKU: | AMP3-641199-2 |
3-641199-2
| Heilind Number: | AMP3-641199-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641199-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Meet the MTA 100 Connector Assembly, a reliable solution for your signal circuit applications. Designed for seamless integration, this connector features a single-row, cable mount configuration with insulation displacement crimp termination, ensuring easy and secure connectivity. With CSA and UL standards met, you can trust in its quality and safety. The housing, made of durable nylon in a sleek white color, houses two gold-plated female contacts, ideal for stranded wire connections. Operating in a wide temperature range and rated for 250VAC, it offers dependable performance in various environments. With a mating retention locking ramp and contact retention mechanism, this connector provides added stability during use. RoHS compliant and with agency certifications, it's a responsible and high-quality choice for your projects. Each package contains 500 pieces, making it suitable for both small and large-scale applications. Elevate your connectivity with the MTA 100 Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647017-2 | ![]() |


