| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641199-8 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641199-8 |
| SKU: | AMP3-641199-8 |
3-641199-8
| Heilind Number: | AMP3-641199-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641199-8 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the MTA 100 series Connector Assembly, designed for top-tier performance in signal applications. UL and CSA standards compliant, this high-quality receptacle features a durable nylon housing in striking white, perfect for cable mount installations. Its insulation displacement crimp (IDC) termination method ensures secure connections, while gold contact plating guarantees optimal conductivity. With a voltage rating of 250 VAC and a contact amperage of 5A, it's ideal for demanding environments. Each package contains 500 units, making it a cost-effective solution for projects. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various settings. Its compact design, with a connector height of 13.21mm and width of 7.75mm, offers versatility without compromising performance. RoHS compliant and with agency certifications from UL and CSA, it meets stringent quality and environmental standards. Indispensable for appliances and other electronic devices, this Connector Assembly guarantees reliable and efficient connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647016-8 | ![]() | |
| TE Connectivity 3-647018-8 | ![]() |


