3-641207-9

Heilind Number:AMP3-641207-9
Manufacturer:TE Connectivity
Manufacturer Number:3-641207-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY FL RA LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641207-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.092 in, 27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:3-641207-9
SKU:AMP3-641207-9

Detailed Description

Elevate your power circuit connections with our MTA 156 series connector. Designed for reliable performance, this board-mount connector features a single row of nine pin contacts with a pitch of 3.96 mm. The housing, made of durable polyester with glass fiber reinforcement, ensures stability in various applications. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's perfect for power transmission. The contact material is copper alloy with gold plating for optimal conductivity. Operating temperature ranges from -55 to 105 °C (-67 to 221 °F), making it suitable for diverse environments. This connector, certified by CSA and UL, meets stringent quality standards. Its compact size and right-angle mount orientation offer flexibility in PCB layouts. Whether in appliances or industrial equipment, trust in the performance and reliability of this connector. Rest assured, it complies with RoHS regulations for environmental sustainability. Upgrade your connectivity with this high-quality PCB connector.