| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641218-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641218-3 |
| SKU: | AMP3-641218-3 |
3-641218-3
| Heilind Number: | AMP3-641218-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641218-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with this MTA 156 series Connector Assembly, designed for efficient signal transmission in appliances. Its durable Nylon 6/6 housing, in a vibrant yellow color, ensures secure cable mounting with insulation displacement crimp termination. Meeting CSA and UL standards, this high-quality receptacle features gold-plated contacts for reliable performance, accommodating 20 AWG stranded wire. With a pitch of 3.96 mm and a voltage rating of 600 V AC, it's suitable for various circuit applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector guarantees stable functionality. Each package contains 500 units, making it ideal for bulk installations. RoHS compliant and UL 94V-2 certified, it offers peace of mind in terms of safety and environmental regulations. With LR 7189 and E28476 agency certifications, you can trust in its quality and performance. Perfect for wire-to-board connectivity, this connector is a vital component for efficient signal transmission systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641218-3 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641218-3 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641218-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641218-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644809-3 | ![]() | |
| TE Connectivity 3-644812-3 | ![]() |


