| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641218-8 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in, 31.7 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641218-8 |
| SKU: | AMP3-641218-8 |
3-641218-8
| Heilind Number: | AMP3-641218-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641218-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our MTA 156 series Connector Assembly, designed for optimal performance. This receptacle features a durable Nylon 6/6 housing, ensuring reliability in various applications. With CSA and UL standards met, you can trust in its quality and safety. The insulation displacement crimp termination method offers easy and secure installation, perfect for cable mount setups. Gold contact plating guarantees efficient conductivity, while the 3.96mm pitch accommodates 20 AWG wire sizes. Operating within a wide temperature range and rated for 600V AC, this connector is suitable for demanding environments. The female contact type with 8 positions is ideal for signal circuit applications. Its vibrant yellow housing color and compact design make it stand out, while RoHS compliance reflects our commitment to environmental responsibility. Whether for appliances or industrial use, this connector is a versatile and essential component in your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641218-8 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641218-8 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641218-8 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641218-8 Application Tooling | ![]() |


