| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641220-2 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641220-2 |
| SKU: | AMP3-641220-2 |
3-641220-2
Specifications
Detailed Description
Enhance your signal circuitry with our MTA 156 Connector Assembly. This UL and CSA certified receptacle features a durable Nylon 6/6 housing in a sleek white finish, ideal for cable mount applications. With insulation displacement crimp termination and gold contact plating, it ensures reliable connectivity for stranded wires. Operating at up to 600V AC and 7A, it's suitable for various appliances. The rectangular female connector, with a pitch of 3.96mm, accommodates 24 AWG wires. Its inline layout and compact dimensions make it perfect for wire-to-board installations. Trust in its quality, with LR 7189 and E28476 certifications, and rest assured of its compliance with RoHS standards. Upgrade your connectivity solutions with this high-performance connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641220-2 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641220-2 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641220-2 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641220-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644807-2 | ![]() | |
| TE Connectivity 3-644809-2 | ![]() |


