| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641220-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641220-9 |
| SKU: | AMP3-641220-9 |
3-641220-9
Specifications
Detailed Description
Enhance your signal connections with our MTA 156 Connector Assembly, featuring a receptacle housing made of durable Nylon 6/6 in a clean white color. This assembly, meeting CSA and UL standards, ensures reliable performance with its gold-plated female contacts and insulation displacement crimp termination method, suitable for 24 AWG stranded cables. With a pitch of 3.96mm and a contact layout in-line, it offers precise connectivity for your circuit applications. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for various environments. Each package includes 250 units, ready for cable mount installation with a locking ramp mating retention system for secure connections. RoHS compliant and with agency certifications, it guarantees quality and safety in your projects. Elevate your appliances and systems with this essential connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641220-9 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641220-9 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641220-9 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641220-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644807-9 | ![]() | |
| TE Connectivity 3-644809-9 | ![]() |


