| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641242-4 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Connector Length: | 10.16 mm, .4 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641242-4 |
| SKU: | AMP3-641242-4 |
3-641242-4
| Heilind Number: | AMP3-641242-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641242-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this MTA 100 series Receptacle Connector Assembly, designed for seamless integration in various applications. Meeting CSA and UL standards for quality assurance, this connector features a durable Nylon 6/6 housing in a sleek white finish. With a single row design, it offers easy cable mount installation using Insulation Displacement Crimp (IDC) termination. The gold-plated female contacts ensure reliable signal transmission, suitable for 24 AWG stranded wires. Operating at up to 250 VAC and 5 A, it's ideal for signal circuit applications. With 4 positions and a 2.54 mm pitch, this connector guarantees precise connectivity. Its compact size, measuring just 10.16 mm in length and 7.75 mm in width, makes it versatile for various setups. RoHS compliant and featuring UL 94V-2 housing material, this connector prioritizes safety and environmental responsibility. Packaged in a quantity of 500, it's perfect for large-scale projects. Upgrade your electronic systems with this high-quality connector, a reliable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641242-4 Application Tooling | ![]() |


