| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641436-2 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Solid, Stranded |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 2 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641436-2 |
| SKU: | AMP3-641436-2 |
3-641436-2
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector, designed for reliable performance in various applications. With CSA and UL standards met, it ensures safety and quality. The housing, made of durable nylon in vibrant yellow, features a single row design for easy installation. Utilizing insulation displacement crimp (IDC) termination method, it accommodates both stranded and solid wire types. Each package contains 2500 units, making it ideal for bulk installations. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it is suitable for power circuits. The contact pins, made of copper alloy with tin plating, offer efficient current transmission with a rating of 7A. The connector's profile is standard, with strain relief included for added durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures performance in diverse environments. Perfect for appliances and power applications, this connector assembly is RoHS compliant, meeting environmental standards. Its compact design, measuring 11.89mm in length and 12.37mm in height, allows for space-efficient installations. Trust LR7189 certified, it guarantees reliability in wire-to-wire connections. With a mating retention feature and polarization alignment, it ensures secure mating. Upgrade your power connectivity with this high-quality connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641436-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640602-2 | ![]() | |
| TE Connectivity 770894-2 | ![]() | |
| TE Connectivity 2132189-2 | ![]() |


