| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641522-6 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 1100 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Orange |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641522-6 |
| SKU: | AMP3-641522-6 |
3-641522-6
| Heilind Number: | AMP3-641522-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641522-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with this MTA 156 Connector Assembly, ideal for various appliances. Featuring a single row with six positions, it ensures efficient power transmission with a 7A contact amperage and 600V AC voltage rating. The housing, made of UL 94V-2 rated orange Nylon 6/6, guarantees durability even in harsh conditions. Its insulation displacement crimp termination method and tin contact plating provide secure and reliable connections, while the 18 AWG stranded wire compatibility offers versatility. With UL and CSA standards met, you can trust in its quality and safety. This connector is perfect for wire-to-wire applications, with a 3.96mm pitch and inline contact layout. Operating in a wide temperature range from -55 to 105°C, it ensures consistent performance. RoHS compliant and with agency certifications, it meets international standards for environmental responsibility and quality assurance. Whether for industrial or residential use, this connector is a dependable solution for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744075-6 | ![]() | |
| TE Connectivity 644233-6 | ![]() | |
| TE Connectivity 770894-6 | ![]() | |
| TE Connectivity 2132189-6 | ![]() |


