| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641524-6 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 1100 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641524-6 |
| SKU: | AMP3-641524-6 |
3-641524-6
| Heilind Number: | AMP3-641524-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641524-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our MTA 156 Connector Assembly. This plug features a durable Nylon 6/6 housing in a vibrant red color, suitable for cable mount applications. With insulation displacement crimp termination, it ensures secure contact for 22 AWG stranded wires. Meeting CSA and UL standards, it guarantees reliable performance in appliances. The inline layout with 6 positions and 1 row allows for efficient signal transmission. Its tin-plated contacts have nickel underplating for enhanced conductivity, with a voltage rating of 600 V AC and a contact amperage of 7 A. Operating within a wide temperature range, from -55 to 105 °C (-67 to 221 °F), this connector is suitable for various environments. RoHS compliant and with LR 7189 and E28476 certifications, it prioritizes safety and quality. Perfect for wire-to-wire connections, its polarization feature ensures proper mating alignment. The package includes 1100 units, making it ideal for bulk installations. Upgrade your circuitry with our reliable and efficient Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744075-6 | ![]() | |
| TE Connectivity 644233-6 | ![]() | |
| TE Connectivity 770894-6 | ![]() | |
| TE Connectivity 2132189-6 | ![]() |


