| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6437285-2 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Pin Diameter: | .039 in, 1 mm |
| Package Quantity: | 8 |
| Number of Positions: | 60 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J602 |
| Number of Signal Positions: | 60 |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC, 250 VDC |
| ECCN: | EAR99 |
| Connector Width: | 23 mm, .906 in |
| PCB Mount Alignment: | Without |
| Length: | 3.07 in, 78 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 21.4 mm, .843 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-6437285-2 |
| SKU: | AMP3-6437285-2 |
3-6437285-2
Specifications
Detailed Description
Introducing the SUPER SEAL 60POS CAP ASSY H AU, a vital component for automotive applications. Designed for durability and reliability, this black connector features a 1.0mm pitch with four rows for secure connections. With through-hole solder termination, it ensures stable performance in demanding environments. Operating temperatures ranging from -40 to 125°C (-40 to 257°F) make it suitable for various conditions. Its 60 positions, wire-to-board system, and gold-plated interface cater to intricate wiring needs. UL 94-HB rated and ROHS compliant, this connector guarantees safety and environmental responsibility. Ideal for industrial and commercial transportation, it's a crucial part of any automotive setup.

