3-6437592-9

Heilind Number:AMP3-6437592-9
Manufacturer:TE Connectivity
Manufacturer Number:3-6437592-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AWTP1504

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-6437592-9
Amperage:20 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver Alloy
Seal Type:O-Ring
Switch Type:Power Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - Off - On
Termination Type:.25 x .032 Quick Connect Terminals
Rated Voltage:125 VAC, 250 VAC
Toggle Style:Baton
Sealed:Yes
SKU:AMP3-6437592-9

Detailed Description

Enhance your power control capabilities with our AWTP1504 toggle switch. This high-performance panel mount switch is designed for durability and reliability, with a robust construction featuring brass contacts plated with silver alloy for optimal conductivity. Its DPDT configuration and On-Off-On operation make it versatile for various applications, while the included O-ring seal ensures protection against dust and moisture. With a rated amperage of 20A and voltage options of 125VAC and 250VAC, this switch is suitable for a wide range of power management tasks. The baton-style toggle and quick connect terminals (.25 x .032) offer easy operation and installation, making it a convenient choice for professionals. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your switching solution with this premium component.