| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644284-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | .095 in, 2.41 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644284-3 |
| SKU: | AMP3-644284-3 |
3-644284-3
| Heilind Number: | AMP3-644284-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644284-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this MTA 156 Connector Assembly in vibrant orange. Designed for optimal performance, this receptacle features a durable Nylon 6/6 housing and gold-plated female contacts for reliable conductivity. With its insulation displacement crimp termination method, it ensures secure connections for your stranded cables. Meeting CSA and UL standards, it guarantees safety and quality. Perfect for appliances, this connector assembly is ideal for power circuit applications, with a voltage rating of 600V AC and a contact amperage of 7A. Its compact design, with a pitch of 2.54mm (.1in), makes it suitable for various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility in usage. With a package quantity of 500, it's convenient for bulk installations. RoHS compliant and featuring agency certifications, including CSA LR 7189 and UL E28476, it's a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644284-3 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-644284-3 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-644284-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-644284-3 Application Tooling | ![]() |


