| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644284-6 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | .095 in, 2.41 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644284-6 |
| SKU: | AMP3-644284-6 |
3-644284-6
| Heilind Number: | AMP3-644284-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644284-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 Connector Assembly, a reliable and versatile solution for your power circuit applications. With CSA and UL standards met, this connector ensures safety and quality in every use. Featuring a receptacle housing made of durable Nylon 6/6 in a vibrant orange color, it offers a single row of six gold-plated female contacts, suitable for 18 AWG stranded wires. The 2.54mm pitch and 600V AC voltage rating make it ideal for power transmission. Utilizing Insulation Displacement Crimp (IDC) termination, installation is efficient and secure. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is reliable in various environments. Its compact design, measuring just 15.24mm in length and 9.02mm in width, allows for easy integration into wire-to-board systems. Each package contains 250 units, perfect for large-scale projects. Whether for appliances or industrial equipment, the MTA 156 Connector Assembly guarantees dependable connectivity. With RoHS compliance and agency certifications from CSA and UL, you can trust in its quality and performance. Upgrade your power connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |


