Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
3-644456-5 |
Series: |
MTA 100 |
Amperage: |
5 A |
Housing Material: |
Polyester - GF |
Number of Contacts: |
5 |
Number of Rows: |
1 |
Mount Type: |
Board Mount |
Termination Method: |
Solder, Through Hole - Solder |
Contact Material: |
Copper Alloy |
Body Orientation: |
Straight |
Pitch: |
.1 in, 2.54 mm |
Voltage: |
250 VAC |
Contact Type: |
Pin |
Strain Relief: |
No Strain Relief |
Package Quantity: |
500 |
Contact Amperage: |
5 A |
Number of Positions: |
5 |
Housing Color: |
Natural |
Mount Orientation: |
Vertical |
GPL: |
104 |
Profile: |
Narrow |
Packaging: |
Bag/Box |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Signal |
Contact Mating Area Plating: |
Tin |
Contact Mating Area Plating Thickness: |
150 - 350 µin, 3.81 - 8.89 µm |
Panel Mount: |
Without |
PCB Retention: |
Without |
Contact Underplating Material: |
Nickel |
PCB Contact Termination Area Plating: |
Tin |
PCB Thickness (Recommended): |
.063 in, 1.6 mm |
Connector Height: |
10.03 mm, .395 in |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Wave solder capable to 240°C |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
1538 |
Contact Layout: |
Inline |
Connector Length: |
14.94 mm, .588 in |
Connector System: |
Wire to Board |
CSA Agency Certification: |
LR7189 |
UL Agency Certification: |
E28476 |
ECCN: |
EAR99 |
Contact Shape: |
Square |
Contact Underplating Thickness: |
1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: |
Matte |
Mating Retention: |
Without |
PCB Mount Alignment: |
Without |
Termination Post Tail Length: |
.11 in, 2.79 mm |
Header Type: |
Breakaway |
Connector Assembly Type: |
PCB Mount Header |
PCB Contact Termination Area Plating Thickness: |
150 - 350 µin, 3.81 - 8.89 µm |
Contact Mating Area Length: |
.295 in, 7.49 mm |
Contact Retention: |
Without |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
3-644456-5 |
SKU: |
AMP3-644456-5 |