| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644460-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644460-9 |
| SKU: | AMP3-644460-9 |
3-644460-9
| Heilind Number: | AMP3-644460-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644460-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 Connector Assembly, designed for high-performance applications. Meeting CSA and UL standards, this receptacle features a durable nylon housing in vibrant orange, ensuring reliable performance in a range of environments. With insulation displacement crimp termination and gold contact plating, it guarantees efficient power transmission with a voltage rating of 600 V AC and a contact amperage of 7 A. Suitable for 18 AWG stranded cables, this assembly, with a 3.96 mm pitch and 9 positions, is ideal for power circuit applications. Its compact design, with a height of 18.42 mm and width of 9.02 mm, is perfect for cable mount setups. Operating in temperatures from -55 to 105 °C, it offers versatility and durability. Each package contains 250 connectors, making it a convenient and cost-effective solution for your power connection needs. UL 94V-2 compliant and RoHS certified, it prioritizes safety and environmental responsibility. Whether for appliances or industrial machinery, this connector ensures secure and efficient power transmission in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 202507-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-641435-4 | 04P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 4-644038-2 | 12P MTA100 CONN ASSY POL 15AU | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644460-9 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-644460-9 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-644460-9 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-644460-9 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


