| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644462-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644462-4 |
| SKU: | AMP3-644462-4 |
3-644462-4
| Heilind Number: | AMP3-644462-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644462-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with this MTA 156 Connector Assembly, featuring a single-row, four-position receptacle housing in vibrant yellow nylon. UL and CSA standards met, ensuring quality and safety. Terminate wires with insulation displacement crimp (IDC) method, suitable for 20 AWG stranded cable. With a pitch of 3.96mm, this rectangular female connector is ideal for power applications, offering a voltage rating of 600V AC and contact amperage of 7A. Operating in a wide temperature range from -55 to 105°C, it suits various environments. The housing is UL 94V-2 flammability rated, providing added protection. Each package contains 250 connectors, facilitating bulk installations. The connector's compact design, measuring 15.85mm in length and 9.02mm in width, ensures easy integration in wire-to-board systems. RoHS compliant and with agency certifications, it guarantees reliability for appliances and other power-related uses.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644462-4 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-644462-4 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-644462-4 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-644462-4 Application Tooling | ![]() |


