| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644463-8 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.02 |
| Overall Length: | 31.7 ;31.7 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.248 in, 31.7 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644463-8 |
| SKU: | AMP3-644463-8 |
3-644463-8
| Heilind Number: | AMP3-644463-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644463-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with our MTA 156 Connector Assembly, meticulously designed for efficient performance. This female receptacle features a durable nylon housing and tin contact plating, ensuring reliable operation in various applications. With 8 contacts in a single row, it allows for easy cable mounting via Insulation Displacement Crimp (IDC) termination method. UL and CSA standards compliance guarantees safety and quality, while its 600V AC voltage rating makes it ideal for power circuit applications. The compact design, with a pitch of 3.96mm, and an operating temperature range from -55°C to 105°C (-67°F to 221°F), offers versatility in usage. Perfect for appliances and other power transmission systems, this connector assembly is RoHS compliant, meeting environmental regulations. Whether for industrial or residential use, trust in its performance for seamless power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644463-8 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-644463-8 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-644463-8 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-644463-8 Application Tooling | ![]() |


