| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644464-2 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644464-2 |
| SKU: | AMP3-644464-2 |
3-644464-2
| Heilind Number: | AMP3-644464-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644464-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 Connector Assembly, designed for secure and efficient cable mounting. Featuring a single row of two female contacts with insulation displacement crimp termination, it ensures reliable performance in demanding environments. The nylon housing, UL and CSA standards compliant, guarantees durability and safety, while the tin-plated contacts offer excellent conductivity. With a 3.96 mm pitch and 600 V AC voltage rating, it's suitable for a wide range of applications. Operating in temperatures from -55 to 105°C (-67 to 221°F), this connector is ideal for power circuits in appliances and other electronic devices. RoHS compliant and UL 94V-2 flammability rated, it meets stringent industry standards for quality and environmental responsibility. The connector's white housing color, compact design, and high contact retention make it a versatile and reliable solution for wire-to-board connections. Packaged in bags with 500 units, it's convenient for large-scale installations. Trust in its LR7189 and E28476 certifications for added assurance of performance and safety. Elevate your connectivity solutions with this high-quality connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() |


