| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644718-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644718-9 |
| SKU: | AMP3-644718-9 |
3-644718-9
| Heilind Number: | AMP3-644718-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644718-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with this MTA 156 Connector Assembly, designed for efficient cable mounting with insulation displacement crimp termination. Compliant with UL and CSA standards, it ensures reliable performance in various applications. Featuring a 1-row housing made of durable nylon in a vibrant orange color, this female receptacle accommodates 9 positions with a pitch of 3.96mm (.156 in). With a voltage rating of 600V AC and contact amperage of 7A, it's suitable for power circuit applications. The tin-plated contacts ensure conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility in challenging environments. Each package contains 250 units, making it ideal for bulk installations. The connector's inline contact layout and locking lance retention provide secure connections, while the mating alignment feature ensures proper polarization. Certified by UL and CSA agencies, it meets quality and safety standards. RoHS compliant and suitable for appliances, this connector assembly is a reliable choice for your power connectivity needs.

