| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644754-2 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644754-2 |
| SKU: | AMP3-644754-2 |
3-644754-2
Specifications
Detailed Description
Enhance your power connectivity with the MTA 156 series Connector, featuring UL and CSA standards compliance for reliable performance. Crafted with durable thermoplastic polyester housing in a natural color, this board mount connector offers secure termination through-hole soldering for convenient installation. With a contact layout of inline and a right-angle mount orientation, it's suitable for various power applications. Each package includes 500 connectors, making it ideal for bulk projects. Rated for 600V AC voltage and 7A contact amperage, it ensures efficient power transmission. The tin-plated copper alloy contacts with nickel underplating offer corrosion resistance, while the UL 94V-0 flammability standard provides added safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Whether for appliances or industrial machinery, its friction lock mating retention type guarantees a secure connection. RoHS compliant and with LR7189 CSA agency certification, you can trust in its quality and environmental responsibility. Upgrade your power systems with this high-performance MTA 156 Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-643817-9 | ![]() | |
| TE Connectivity 3-643820-9 | ![]() | |
| TE Connectivity 770894-2 | ![]() | |
| TE Connectivity 2132189-2 | ![]() |


