3-644754-9

Heilind Number:AMP3-644754-9
Manufacturer:TE Connectivity
Manufacturer Number:3-644754-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY SQ R/A F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644754-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-644754-9
SKU:AMP3-644754-9

Detailed Description

Experience reliable power connectivity with our MTA 156 series connector, designed for seamless board mounting in a variety of applications. Featuring a durable polyester housing with a natural color finish, this connector ensures secure and efficient performance. With a contact layout of 9 inline pins and a pitch of 3.96mm, it guarantees precise and stable connections. The contact material is copper alloy with tin plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 600V AC and a contact amperage of 7A, it is suitable for power circuit applications. Operating temperature ranges from -55 to 105°C (-67 to 221°F), meeting stringent industry standards. This connector is UL 94V-0 compliant for material flammability, and has LR7189 and E28476 certifications, ensuring quality and safety. Perfect for wire-to-board setups, this PCB mount header with solder termination is an essential component for your electronic projects.